
FA11938_LXM-D | |
|---|---|
DigiKey Part Number | 711-2604-ND |
Manufacturer | |
Manufacturer Product Number | FA11938_LXM-D |
Description | LENS CLR 20DEG DIFFUSER ADH TAPE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 20° Diffuser Adhesive Tape |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 20° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |

