
Category | Lens Size 16.1mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 46° ~ 65° |
Part Status Active | For Use With/Related Manufacturer Cree, Nichia |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 1,76302 € | 507,75 € |
| Unit Price without VAT: | 1,76302 € |
|---|---|
| Unit Price with VAT: | 2,09799 € |

