
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 20° ~ 50° | |
For Use With/Related Manufacturer | Cree, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,56900 € | 25,69 € |
| 144 | 1,96139 € | 282,44 € |
| 576 | 1,76785 € | 1.018,28 € |
| 1.008 | 1,70620 € | 1.719,85 € |
| 2.016 | 1,64052 € | 3.307,29 € |
| 5.040 | 1,56899 € | 7.907,71 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

