
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 16.1mm Dia |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Wide |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Seoul, Sharp |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 1,76302 € | 507,75 € |
| Unit Price without VAT: | 1,76302 € |
|---|---|
| Unit Price with VAT: | 2,09799 € |


