Image for FA11211_TINA-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11211_TINA-W

DigiKey Part Number
711-2571-ND
Manufacturer
Manufacturer Product Number
FA11211_TINA-W
Description
LENS CLR 44-56DEG WIDE ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 44° ~ 56° Wide Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
16.1mm Dia
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
44° ~ 56°
For Use With/Related Manufacturer
Cree, Lumileds
Material
Acrylic
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1441,88590 €271,57 €
Manufacturers Standard Package
Unit Price without VAT:1,88590 €
Unit Price with VAT:2,24422 €