Lens With Holder Clear Elliptical/Oval Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11204_TINA-O

DigiKey Part Number
711-1161-ND
Manufacturer
Manufacturer Product Number
FA11204_TINA-O
Description
LENS CLEAR OVAL ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Elliptical/Oval Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
16.1mm Dia
Series
Lens Transparency
Diffused
Packaging
Bulk
Optical Pattern
Elliptical/Oval
Part Status
Active
For Use With/Related Manufacturer
Cree, Nichia, Osram, Samsung
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Adhesive Tape
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1441,86243 €268,19 €
Manufacturers Standard Package
Unit Price without VAT:1,86243 €
Unit Price with VAT:2,21629 €