
Category | Lens Size 21.6mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 26° |
Part Status Active | For Use With/Related Manufacturer Osram |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,86243 € | 268,19 € |
| Unit Price without VAT: | 1,86243 € |
|---|---|
| Unit Price with VAT: | 2,21629 € |

