
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 28° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic, Polycarbonate | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 2,39313 € | 344,61 € |
| Unit Price without VAT: | 2,39313 € |
|---|---|
| Unit Price with VAT: | 2,84782 € |

