
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 22° | |
For Use With/Related Manufacturer | Cree | |
Material | Polycarbonate | |
Mounting Type | Adhesive Tape | |
Base Product Number |

