
Category | Lens Size 21.6mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 18° ~ 26° |
Part Status Active | For Use With/Related Manufacturer Cree, Samsung, Seoul |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,53700 € | 25,37 € |
| 144 | 1,93701 € | 278,93 € |
| 576 | 1,74587 € | 1.005,62 € |
| 1.008 | 1,68499 € | 1.698,47 € |
| 2.016 | 1,62012 € | 3.266,16 € |
| 5.040 | 1,54948 € | 7.809,38 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |


