
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 279.5mm x 21mm |
Series | Optical Pattern Wide |
Packaging Tray | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Samsung, Seoul |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Screw |
Color Milky | Base Product Number |
Number of LEDs 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,54099 € | 640,33 € |
| Unit Price without VAT: | 2,54099 € |
|---|---|
| Unit Price with VAT: | 3,02378 € |

