Lens Clear 60° Wide Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17826_VIOLETTA-W

DigiKey Part Number
711-F17826_VIOLETTA-W-ND
Manufacturer
Manufacturer Product Number
F17826_VIOLETTA-W
Description
LENS CLEAR 60DEG WIDE ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 60° Wide Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.7mm x 21.7mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
60°
For Use With/Related Manufacturer
Bridgelux, Cree, Stanley, Lumileds, Luminus, Nichia
Material
Silicone
Mounting Type
Adhesive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,23000 €10,23 €
107,90900 €79,09 €
1356,42281 €867,08 €
5405,93757 €3.206,29 €
1.0805,74957 €6.209,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,23000 €
Unit Price with VAT:12,17370 €