
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Lens Size 283.6mm x 43mm |
Packaging Bulk | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Citizen, Cree, Nichia, Osram, Samsung |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 4,60969 € | 147,51 € |
| Unit Price without VAT: | 4,60969 € |
|---|---|
| Unit Price with VAT: | 5,48553 € |

