
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 1.14m x 40mm |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 32° ~ 76° |
Part Status Active | For Use With/Related Manufacturer Osram, Samsung |
Type Lens Strip | Material Acrylic |
Color Milky | Mounting Type Snap-On |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| 64 | 13,07281 € | 836,66 € |
| 128 | 12,55484 € | 1.607,02 € |
| 512 | 11,74658 € | 6.014,25 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |

