
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 3m x 25.7mm |
Series | Optical Pattern Wide |
Packaging Bag | For Use With/Related Manufacturer Nichia, Osram, Samsung, Seoul, Tridonic |
Part Status Active | Material Acrylic |
Type Lens Strip | Mounting Type Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,42452 € | 9.712,26 € |
| Unit Price without VAT: | 19,42452 € |
|---|---|
| Unit Price with VAT: | 23,11518 € |

