
F17319_LINDA-ZT25-3M | |
|---|---|
DigiKey Part Number | 711-F17319_LINDA-ZT25-3M-ND |
Manufacturer | |
Manufacturer Product Number | F17319_LINDA-ZT25-3M |
Description | LENS WHITE ASYMMETRICAL SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip White Asymmetrical Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens Strip | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 3m x 25.7mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Nichia, Osram, Samsung, Seoul, Tridonic | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,01242 € | 9.506,21 € |
| Unit Price without VAT: | 19,01242 € |
|---|---|
| Unit Price with VAT: | 22,62478 € |

