
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 3m x 25.8mm |
Series | Optical Pattern Asymmetrical |
Packaging Bag | For Use With/Related Manufacturer Nichia, Osram, Samsung, Seoul, Tridonic |
Part Status Active | Material Acrylic |
Type Lens Strip | Mounting Type Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,04624 € | 10.523,12 € |
| Unit Price without VAT: | 21,04624 € |
|---|---|
| Unit Price with VAT: | 25,04503 € |

