
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 1140mm x 25.4mm |
Series | Optical Pattern Wide |
Packaging Sheet | Viewing Angle 165° x 130° |
Part Status Active | For Use With/Related Manufacturer Cree, Nichia, Osram, Samsung |
Type Lens | Material Acrylic |
Color White | Mounting Type Snap-In |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 10,57000 € | 105,70 € |
| 100 | 8,86650 € | 886,65 € |
| 500 | 8,12694 € | 4.063,47 € |
| 1.000 | 7,88718 € | 7.887,18 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

