
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Milky | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1140mm x 25.7mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Tridonic | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,62753 € | 994,13 € |
| Unit Price without VAT: | 6,62753 € |
|---|---|
| Unit Price with VAT: | 7,88676 € |

