
F17170_LINNEA-GC2-Z2T25 | |
|---|---|
DigiKey Part Number | 711-F17170_LINNEA-GC2-Z2T25-ND |
Manufacturer | |
Manufacturer Product Number | F17170_LINNEA-GC2-Z2T25 |
Description | LENS CLEAR ASYMMETRICAL SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Snap-In |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Lens Size 283.6mm x 43mm |
Packaging Bulk | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung, Tridonic |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 4,52875 € | 144,92 € |
| Unit Price without VAT: | 4,52875 € |
|---|---|
| Unit Price with VAT: | 5,38921 € |

