
F17168_LINNEA-GC2-O | |
|---|---|
DigiKey Part Number | 711-F17168_LINNEA-GC2-O-ND |
Manufacturer | |
Manufacturer Product Number | F17168_LINNEA-GC2-O |
Description | LENS CLR 30-60DEG ELLIP/OVAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 30° ~ 60° Elliptical/Oval Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 283.6mm x 43mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 30° ~ 60° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 4,58594 € | 146,75 € |
| Unit Price without VAT: | 4,58594 € |
|---|---|
| Unit Price with VAT: | 5,45727 € |

