
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 283.6mm x 43mm |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung, Tridonic |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 4,52875 € | 144,92 € |
| Unit Price without VAT: | 4,52875 € |
|---|---|
| Unit Price with VAT: | 5,38921 € |

