
Category | Lens Style Rectangle with Flat Top |
Manufacturer Ledil | Lens Size 279.5mm x 21mm |
Series | Optical Pattern Medium |
Packaging Tray | For Use With/Related Manufacturer Cree, Lumileds, Lumitronix, MST, Nichia, Samsung, Seoul, Tepcome, Tridonic |
Part Status Active | Material Acrylic |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,07008 € | 521,66 € |
| Unit Price without VAT: | 2,07008 € |
|---|---|
| Unit Price with VAT: | 2,46340 € |

