
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 14 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 279.5mm x 21mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree, Lumileds, Lumitronix, MST, Nichia, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,09615 € | 528,23 € |
| Unit Price without VAT: | 2,09615 € |
|---|---|
| Unit Price with VAT: | 2,49442 € |

