
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 40mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree | |
Viewing Angle | 37° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,00740 € | 192,71 € |
| Unit Price without VAT: | 2,00740 € |
|---|---|
| Unit Price with VAT: | 2,38881 € |

