Lens White 103° x 110° Elliptical/Oval
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16747_LINDA-WWW

DigiKey Part Number
711-2932-ND
Manufacturer
Manufacturer Product Number
F16747_LINDA-WWW
Description
LENS WHT 103X110DEG ELLIPT/OVAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens White 103° x 110° Elliptical/Oval
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
White
Number of LEDs
1
Lens Style
Rectangle with Flat Top
Lens Size
1.14m x 26.2mm
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
103° x 110°
For Use With/Related Manufacturer
Samsung
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,24000 €11,24 €
108,71900 €87,19 €
1307,13031 €926,94 €
5206,60142 €3.432,74 €
1.0406,39660 €6.652,46 €
Manufacturers Standard Package
Unit Price without VAT:11,24000 €
Unit Price with VAT:13,37560 €