
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 30 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 285.1mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Lumileds, MST, Samsung | |
Material | Acrylic | |
Mounting Type | Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4,40306 € | 158,51 € |
| Unit Price without VAT: | 4,40306 € |
|---|---|
| Unit Price with VAT: | 5,23964 € |

