Lens Cap Clear Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16451_LINNEA-60-END-ML

DigiKey Part Number
711-1558-ND
Manufacturer
Manufacturer Product Number
F16451_LINNEA-60-END-ML
Description
LENS CLEAR SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Cap Clear Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Ledil
Lens Style
Rectangle with Multiple Top
Series
Lens Size
44.2mm x 40mm
Packaging
Bulk
For Use With/Related Manufacturer
Ledil
Part Status
Active
Material
Polycarbonate
Type
Lens Cap
Mounting Type
Snap-In
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
540,96722 €52,23 €
1080,89778 €96,96 €
5400,77409 €418,01 €
1.0260,73650 €755,65 €
2.0520,70189 €1.440,28 €
5.0220,66492 €3.339,23 €
10.0440,64131 €6.441,32 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €