Lens Cap Clear Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16341_LINNEA-ZT25-END-B-ML

DigiKey Part Number
711-1550-ND
Manufacturer
Manufacturer Product Number
F16341_LINNEA-ZT25-END-B-ML
Description
LENS CLEAR SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Cap Clear Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Ledil
Lens Style
Rectangle with Multiple Top
Series
Lens Size
44.2mm x 40mm
Packaging
Bulk
For Use With/Related Manufacturer
Ledil
Part Status
Active
Material
Polycarbonate
Type
Lens Cap
Mounting Type
Snap-In
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
540,92259 €49,82 €
Manufacturers Standard Package
Unit Price without VAT:0,92259 €
Unit Price with VAT:1,09788 €