
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 44.2mm x 40mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Ledil | |
Material | Polycarbonate | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 $ | 1,94 $ |
| 54 | 1,12907 $ | 60,97 $ |
| 108 | 1,04796 $ | 113,18 $ |
| 540 | 0,90357 $ | 487,93 $ |
| 1.026 | 0,85970 $ | 882,05 $ |
| 2.052 | 0,81929 $ | 1.681,18 $ |
| 5.022 | 0,77614 $ | 3.897,78 $ |
| 10.044 | 0,74858 $ | 7.518,74 $ |
| Unit Price without VAT: | 1,94000 $ |
|---|---|
| Unit Price with VAT: | 2,30860 $ |

