Reflector 37°, 38° Medium Round, 110mm Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16010_ANGELETTE-M2

DigiKey Part Number
711-1552-ND
Manufacturer
Manufacturer Product Number
F16010_ANGELETTE-M2
Description
REFLECTOR ROUND 1POS 110MM (D) 5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 37°, 38° Medium Round, 110mm Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Style/Size
Round, 110mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Bridgelux, Xicato
Viewing Angle
37°, 38°
Mounting Type
Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,61000 €9,61 €
306,70133 €201,04 €
1206,04017 €724,82 €
5105,54898 €2.829,98 €
1.0205,36803 €5.475,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,61000 €
Unit Price with VAT:11,43590 €