
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 285mm L x 64.2mm W |
Series | Optical Pattern Wide |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | For Use With/Related Manufacturer LG Innotek, Lumileds, Osram, Philips, Samsung, Seoul |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Screw |
Number of LEDs 33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 12 | 5,45750 € | 65,49 € |
| 102 | 4,53225 € | 462,29 € |
| 504 | 4,09163 € | 2.062,18 € |
| 1.002 | 3,94849 € | 3.956,39 € |
| 2.004 | 3,82636 € | 7.668,03 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,69890 € |

