
F15857_LINNEA-END-FS | |
|---|---|
DigiKey Part Number | 711-1439-ND |
Manufacturer | |
Manufacturer Product Number | F15857_LINNEA-END-FS |
Description | LENS CLEAR SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | F15857_LINNEA-END-FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 40mm x 6mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,59900 € | 5,99 € |
| 300 | 0,39120 € | 117,36 € |
| 600 | 0,36528 € | 219,17 € |
| 1.200 | 0,34328 € | 411,94 € |
| 2.100 | 0,32795 € | 688,70 € |
| 5.100 | 0,30749 € | 1.568,20 € |
| 10.200 | 0,29428 € | 3.001,66 € |
| 25.200 | 0,28005 € | 7.057,26 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


