
F15263_STELLA-HB-WWW | |
|---|---|
DigiKey Part Number | 711-F15263_STELLA-HB-WWW-ND |
Manufacturer | |
Manufacturer Product Number | F15263_STELLA-HB-WWW |
Description | LENSROUND1 POS85MM (D)11,3MM(H) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 97° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 85mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 97° | |
For Use With/Related Manufacturer | Bridgelux, Citizen | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,10778 € | 639,70 € |
| Unit Price without VAT: | 7,10778 € |
|---|---|
| Unit Price with VAT: | 8,45826 € |

