
F15216_FLORENCE-1R-GC-Z90 | |
|---|---|
DigiKey Part Number | 711-1355-ND |
Manufacturer | |
Manufacturer Product Number | F15216_FLORENCE-1R-GC-Z90 |
Description | LENS CLR 90DEG ELLIPIT/OVAL SNAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 90° Elliptical/Oval Snap-In |
Datasheet | Datasheet |
Category | Lens Size 19mm x 282.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Elliptical/Oval |
Packaging Bag | Viewing Angle 90° |
Part Status Active | For Use With/Related Manufacturer Nichia, Samsung |
Type Lens | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 24 | Base Product Number |
Lens Style Rectangle with Multiple Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 15 | 3,34333 € | 50,15 € |
| 105 | 2,78343 € | 292,26 € |
| 510 | 2,48488 € | 1.267,29 € |
| 1.005 | 2,38767 € | 2.399,61 € |
| 2.010 | 2,30349 € | 4.630,01 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

