
F14627_STELLA-FRESNEL | |
|---|---|
DigiKey Part Number | 711-F14627_STELLA-FRESNEL-ND |
Manufacturer | |
Manufacturer Product Number | F14627_STELLA-FRESNEL |
Description | LENSROUND1 POS85MM (D)23MM(H) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear Medium Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round Irregular Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Citizen, Lumileds | |
Material | Silicone | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,74956 € | 787,46 € |
| Unit Price without VAT: | 8,74956 € |
|---|---|
| Unit Price with VAT: | 10,41198 € |

