
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 33 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 61mm x 286mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 86° ~ 95° | |
For Use With/Related Manufacturer | Avago, Comet, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Tridonic | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 8,79167 € | 52,75 € |
| 12 | 8,22167 € | 98,66 € |
| 102 | 6,94941 € | 708,84 € |
| 504 | 6,34565 € | 3.198,21 € |
| 1.002 | 6,14972 € | 6.162,02 € |
| Unit Price without VAT: | 8,79167 € |
|---|---|
| Unit Price with VAT: | 10,46209 € |


