
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 119.5mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, LG Innotek, Lumileds, Luminus, Osram, Samsung, Seoul, Sharp, Tridonic | |
Viewing Angle | 70° ~ 73° | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,08350 € | 283,34 € |
| Unit Price without VAT: | 7,08350 € |
|---|---|
| Unit Price with VAT: | 8,42937 € |








