
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Samsung, Seoul, Tridonic, Xicato | |
Viewing Angle | 12° ~ 22° | |
Mounting Type | Position Pins | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 4,70722 € | 84,73 € |
| Unit Price without VAT: | 4,70722 € |
|---|---|
| Unit Price with VAT: | 5,60159 € |








