Lens With Holder Clear 3.3° ~ 5.3° Spot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F12916_CRYSTAL-RS

DigiKey Part Number
711-2456-ND
Manufacturer
Manufacturer Product Number
F12916_CRYSTAL-RS
Description
LENS CLEAR 3.3-5.3DEG SPOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 3.3° ~ 5.3° Spot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
46.8mm Dia
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
3.3° ~ 5.3°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Samsung
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,90188 €94,43 €
Manufacturers Standard Package
Unit Price without VAT:5,90188 €
Unit Price with VAT:7,02324 €