
F12237_OSLO-CLUSTER-W | |
|---|---|
DigiKey Part Number | F12237_OSLO-CLUSTER-W-ND |
Manufacturer | |
Manufacturer Product Number | F12237_OSLO-CLUSTER-W |
Description | LENS CLEAR 64DEG WIDE ADHESIVE |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 64° Wide Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 64° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive |

