
F10835_TINA-XP-W | |
|---|---|
DigiKey Part Number | 711-2453-ND |
Manufacturer | |
Manufacturer Product Number | F10835_TINA-XP-W |
Description | LENS CLEAR 41DEG WIDE ADH SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 41° Wide Adhesive, Screw |
Category | Number of LEDs 12 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 41° |
Part Status Active | For Use With/Related Manufacturer Cree, Nichia, Osram, Philips, Samsung, Seoul |
Type Lens with Integrated Mount | Mounting Type Adhesive, Screw |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 1,36188 € | 65,37 € |
| Unit Price without VAT: | 1,36188 € |
|---|---|
| Unit Price with VAT: | 1,62064 € |

