
F10390_PENTA-5-M | |
|---|---|
DigiKey Part Number | F10390_PENTA-5-M-ND |
Manufacturer | |
Manufacturer Product Number | F10390_PENTA-5-M |
Description | LENS CLR 24DEG/32DEG MED SNAP-IN |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 24°, 32° Medium Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 5 | |
Lens Style | Round with Flat Top | |
Lens Size | 35.5mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 24°, 32° | |
For Use With/Related Manufacturer | Cree, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Snap-In |

