
F10285_ROSE-B-B-M | |
|---|---|
DigiKey Part Number | 711-F10285_ROSE-B-B-M-ND |
Manufacturer | |
Manufacturer Product Number | F10285_ROSE-B-B-M |
Description | LENS CLR 30DEG MEDIUM ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 30° Medium Adhesive Tape |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Square with Flat Top |
Series | Lens Size 21.6mm x 21.6mm |
Packaging Tray | Optical Pattern Medium |
Part Status Active | Viewing Angle 30° |
Type Lens | Material Polycarbonate |
Color Clear | Mounting Type Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 0,99400 € | 178,92 € |
| Unit Price without VAT: | 0,99400 € |
|---|---|
| Unit Price with VAT: | 1,18286 € |

