Image for CX12983_LAURA-R-XW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX12983_LAURA-R-XW

DigiKey Part Number
711-2447-ND
Manufacturer
Manufacturer Product Number
CX12983_LAURA-R-XW
Description
PACK SQUARE 1 POS 21.6 + 21.6MM
Customer Reference
Detailed Description
Reflector 71° Wide Rectangle, 21.6mm x 21.6mm Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style/Size
Rectangle, 21.6mm x 21.6mm
Manufacturer
Ledil
Optical Pattern
Wide
Series
For Use With/Related Manufacturer
Lumileds
Packaging
Bulk
Viewing Angle
71°
Part Status
Obsolete
Mounting Type
Adhesive Tape
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.