Image for CX11524_LAURA-R-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX11524_LAURA-R-W

DigiKey Part Number
711-2443-ND
Manufacturer
Manufacturer Product Number
CX11524_LAURA-R-W
Description
ASSEMBLY SQUARE 1 POS 21.6MM D 1
Customer Reference
Detailed Description
Reflector 68° Wide Square, 21.6mm Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style/Size
Square, 21.6mm
Manufacturer
Ledil
Optical Pattern
Wide
Series
For Use With/Related Manufacturer
Lumileds
Packaging
Bulk
Viewing Angle
68°
Part Status
Obsolete
Mounting Type
Adhesive Tape
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.