Image for CS19540_THEIA-IP-32-T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS19540_THEIA-IP-32-T2

DigiKey Part Number
711-CS19540_THEIA-IP-32-T2-ND
Manufacturer
Manufacturer Product Number
CS19540_THEIA-IP-32-T2
Description
ASSEMBLYMM (D)
Customer Reference
Detailed Description
Lens Clear Asymmetrical Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens
Color
Clear
Number of LEDs
32
Lens Style
Rectangle with Multiple Top
Lens Size
173mm x 71.4mm
Lens Transparency
Clear
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Samsung
Material
Acrylic
Mounting Type
Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.