
CS19420_DAHLIA-W | |
|---|---|
DigiKey Part Number | 711-CS19420_DAHLIA-W-ND |
Manufacturer | |
Manufacturer Product Number | CS19420_DAHLIA-W |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Only, Holder Required Clear 90° Wide Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens Only, Holder Required | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 321mm x 80.5mm | |
Lens Transparency | Clear | |
Optical Pattern | Wide | |
Viewing Angle | 90° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 6,65750 € | 532,60 € |
| Unit Price without VAT: | 6,65750 € |
|---|---|
| Unit Price with VAT: | 7,92243 € |

