
CS19157_STRADA-IP-2X6-T4-B-90-PC | |
|---|---|
DigiKey Part Number | 711-CS19157_STRADA-IP-2X6-T4-B-90-PC-ND |
Manufacturer | |
Manufacturer Product Number | CS19157_STRADA-IP-2X6-T4-B-90-PC |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Asymmetrical Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | Clear | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | Polycarbonate | |
Mounting Type | Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,81025 € | 232,41 € |
| Unit Price without VAT: | 5,81025 € |
|---|---|
| Unit Price with VAT: | 6,91420 € |

