
CS18971_SPORT-IP-24-FT6W | |
|---|---|
DigiKey Part Number | 711-CS18971_SPORT-IP-24-FT6W-ND |
Manufacturer | |
Manufacturer Product Number | CS18971_SPORT-IP-24-FT6W |
Description | SPORT-IP-24-FT6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 121° ~ 138° Asymmetrical Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 24 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 173mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | 121° ~ 138° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,29200 € | 635,04 € |
| Unit Price without VAT: | 5,29200 € |
|---|---|
| Unit Price with VAT: | 6,29748 € |

